PDP SEO Portlet

GW J9LHS2.4M-C0C7-2+35+13+30AW

LED Multi-Color Chip Red/Green/Blue/White 624/535/475nm 200/180/180/200mA 8-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW J9LHS2.4M-C0C7-2+35+13+30AW
Secondary Manufacturer Part#: Q65113A4660
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue|White
624|535|475 nm
10500|17500|4500|17500 mcd
Gold
260 °C
200|180|180|200 mA
2|2.7|2.7|2.7 V
Surface Mount
Top Mount
3
-40 to 85 °C
8SMD
8
5.2 x 5 x 1.1 mm
Industrial
GW J9LHS2.4M
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.54978
2000+
$0.52836
4000+
$0.50694
8000+
$0.48552
16000+
$0.4766